The DRA767PSIGACDRQ1 is a 784-pin LFBGA microcontroller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a 64-bit external data bus and a 32-bit address bus. It can run at a maximum clock frequency of 38.4 MHz and has 247 I/O lines.
Texas Instruments DRA767PSIGACDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 784 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B784 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.11 |
| Supply Voltage-Max | 1.2 |
| Clock Frequency-Max | 38.4 |
| Number of I/O Lines | 247 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRA767PSIGACDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.