The DRA783BRGABFQ1 is a microprocessor circuit from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device features a 48-bit external data bus and a maximum clock frequency of 32 MHz. It is packaged in a BGA package, measuring 15mm in width and length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRA783BRGABFQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 367 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B367 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.06 |
| Supply Voltage-Min | 1.02 |
| Supply Voltage-Max | 1.11 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| External Data Bus Width | 48 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRA783BRGABFQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.