
Texas Instruments DRV101F/500 technical specifications.
| Package/Case | TO-263-7 |
| Fault Protection | Over Temperature |
| Height | 4.44mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | Low Side |
| Output Current | 2.3A |
| Output Voltage | 800mV |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV101F/500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
