
PWM Solenoid/Valve Driver 7-DDPAK/TO-263 -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV101FKTWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Fault Protection | Over Temperature |
| Height | 4.44mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.9A |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | Low Side |
| Output Current | 1.9A |
| Output Voltage | 800mV |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV101 |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV101FKTWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
