
The DRV101FKTWTG3 is a single output power driver IC from Texas Instruments, packaged in a TO-263-8 case. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 60V and a maximum output current of 2.3A. It is available in a tape and reel packaging format with 50 units per package.
Texas Instruments DRV101FKTWTG3 technical specifications.
| Package/Case | TO-263-8 |
| Height | 4.44mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV101FKTWTG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.