
The DRV102F/500 is a single-channel driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum supply voltage of 60V and a minimum supply voltage of 8V. The device is packaged in a TO-263-7 package and is lead-free. It is RoHS compliant and has a supply current of 9mA.
Texas Instruments DRV102F/500 technical specifications.
| Package/Case | TO-263-7 |
| Height | 4.44mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2.7A |
| Output Voltage | 1.7V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV102 |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV102F/500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
