
PWM Solenoid/Valve Driver, a single-channel interface IC, features a 2A maximum output current and a 60V maximum supply voltage. Operating from 8V to 60V, this component offers over-temperature fault protection and a 24kHz frequency. Packaged in a TO-263 (7-DDPAK/TO-263) surface-mount device, it operates across a temperature range of -55°C to 125°C. The driver is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV102FKTWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Fault Protection | Over Temperature |
| Frequency | 24kHz |
| Height | 4.44mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | High Side |
| Output Current | 2A |
| Output Voltage | 1.7V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV102 |
| Supply Current | 9mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV102FKTWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
