
Texas Instruments DRV102FKTWTG3 technical specifications.
| Package/Case | TO-263-8 |
| Height | 4.44mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 2.7A |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV102FKTWTG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
