
Low-side driver IC for solenoids, coils, valves, heaters, and lamps. Features 8-V to 32-V supply voltage range and up to 3A output current. Operates at frequencies up to 100kHz with 1000ns propagation delay and 2000ns fall time. Includes over-temperature fault protection. Packaged in an 8-SO PowerPAD with dimensions of 5mm length, 4mm width, and 1.55mm height. RoHS compliant and operates from -40°C to 85°C.
Texas Instruments DRV103H technical specifications.
| Package/Case | HSOP |
| Fall Time | 2000ns |
| Fault Protection | Over Temperature |
| Frequency | 100kHz |
| Height | 1.55mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 3A |
| Output Voltage | 40V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 1000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV103 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV103H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
