
The DRV104PWPG4 is a high-speed driver from Texas Instruments, packaged in a 14-pin HTSSOP. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 32V and provides an output current of up to 1.2A. The propagation delay is approximately 2200ns.
Sign in to ask questions about the Texas Instruments DRV104PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV104PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 32V |
| Output Current | 1.2A |
| Output Voltage | 450mV |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 2200ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV104PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
