
The DRV104PWPRG4 is a high-current driver from Texas Instruments, packaged in a lead-free HTSSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 32V and can deliver an output current of up to 2A, with an output voltage of 450mV. It is available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments DRV104PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV104PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 32V |
| Output Current | 2A |
| Output Voltage | 450mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV104PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
