
5-V nominal, 1.8-A peak sensorless sinusoidal control 3-phase BLDC motor driver 10-SON -40 to 125
Texas Instruments DRV10963DSNR technical specifications.
| Package/Case | SON |
| Height | 600um |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 5.5mA |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV10963 |
| Thickness | 550um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV10963DSNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
