
The DRV10983PWPR is a 24-pin dual motor driver IC from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is designed for automotive-grade applications. The device has a nominal supply voltage of 24V, with a maximum and minimum supply voltage of 28V and 8V, respectively. It is packaged in a 24-pin HTSSO package, measuring 4.4mm in width and 7.8mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV10983PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV10983PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.