
The DRV10983SQPWPRQ1 is a 24-terminal dual motor driver IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a nominal supply voltage of 12V, with a maximum rating of 45V and a minimum rating of 4.5V. The motor driver IC is packaged in a 4.4mm x 7.8mm R-PDSO-G24 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV10983SQPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Screening Level | aec-q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV10983SQPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.