
The DRV10987DPWPR is a 24-pin dual motor driver IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and accepts supply voltages between 6.2V and 28V. The device is packaged in a 4.4mm x 7.8mm HTSSOP package, suitable for surface mount applications. With a single function, this IC is optimized for motor control in automotive systems.
Sign in to ask questions about the Texas Instruments DRV10987DPWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV10987DPWPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 6.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV10987DPWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.