
High Power Differential Driver Amplifier, a single-channel interface IC, offers a 5MHz bandwidth and 80V/µs slew rate. Featuring a 5V operating supply voltage range of 4.5V to 5.5V, this surface-mount device boasts a 10GR input resistance and 1pA input bias current. With a 62dB common mode rejection ratio and 60dB power supply rejection ratio, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments DRV1100U technical specifications.
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 446mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 446mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| Supply Current | 11mA |
| Voltage Gain | 9.54dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV1100U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
