
High Power Differential Driver Amplifier, a single-channel interface IC, features a 9.54dB voltage gain and an 80V/µs slew rate. Operating from a 4.5V to 5.5V supply, this surface-mount device offers a 62dB common mode rejection ratio and 60dB power supply rejection ratio. With a high input resistance of 10GR and a low input bias current of 1pA, it boasts a 5mV input offset voltage. Packaged in an 8-SOIC case, this RoHS compliant component has a maximum power dissipation of 446mW and operates within a -40°C to 85°C temperature range.
Texas Instruments DRV1100U/2K5 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 446mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 446mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DRV1100 |
| Slew Rate | 80V/µs |
| Supply Current | 11mA |
| Voltage Gain | 9.54dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV1100U/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
