
Surface mount bus transceiver featuring a single channel and SOIC package. Delivers a high slew rate of 80V/µs with a maximum supply voltage of 5.5V and a minimum of 4.5V. Offers excellent signal integrity with a common mode rejection ratio of 62dB and power supply rejection ratio of 60dB. Exhibits a low input bias current of 1pA and high input resistance of 10GR, with an input offset voltage of 5mV. Operates across a temperature range of -40°C to 85°C, with a maximum power dissipation of 446mW.
Texas Instruments DRV1100U/2K5G4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 446mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 446mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DRV1100 |
| Slew Rate | 80V/µs |
| Supply Current | 11mA |
| Voltage Gain | 9.54dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV1100U/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
