
High Power Differential Line Driver, 1 channel, 1 amplifier, 1 driver. Features a 10MHz bandwidth, 100V/µs slew rate, and 300ns settling time. Operates with a 4.5V to 5.5V supply voltage, typically 5V, and draws 25mA supply current. Offers a maximum output current of 230mA and a maximum output voltage of 9.5V. Packaged in an 8-SOIC (D) surface-mount case with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height. RoHS compliant, with an operating temperature range of -40°C to 85°C.
Texas Instruments DRV1101U technical specifications.
| Bandwidth | 10MHz |
| Package/Case | D |
| Height | 1.75mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 230mA |
| Max Output Voltage | 9.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 300ns |
| Slew Rate | 100V/µs |
| Supply Current | 25mA |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV1101U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
