
Texas Instruments DRV1101U/2K5 technical specifications.
| Bandwidth | 42MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 46dB |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Supply Current | 25mA |
| Voltage Gain | 9.83dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV1101U/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
