
LINE DRIVER, PDSO8, GREEN, SOIC-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV1101U/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 42MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 46dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 25mA |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV1101U/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
