
Single-channel low-side controller for relay, solenoid, and valve actuation. Features current regulation with a 6V to 330V supply voltage range and 15V operating supply voltage. Surface mountable in a 14-TSSOP package (5mm x 4.4mm x 1.2mm), this RoHS compliant component operates from -40°C to 105°C. Delivers 8mA output current at 15V output voltage with 360uA operating supply current.
Sign in to ask questions about the Texas Instruments DRV110APWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV110APWR technical specifications.
| Package/Case | TSSOP |
| Channel Type | Single |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 330V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 360uA |
| Operating Supply Voltage | 15V |
| Output Current | 8mA |
| Output Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.004949oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV110APWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.