
Texas Instruments DRV110PWR technical specifications.
| Package/Case | TSSOP |
| Channel Type | Single |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 330V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 360uA |
| Operating Supply Voltage | 15V |
| Output Current | 8mA |
| Output Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DRV110 |
| Thickness | 1mm |
| Weight | 0.005573oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV110PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.