
Sensorless Motor Driver 16-Pin HTSSOP EP T/R
Texas Instruments DRV11873PWPR technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 1.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.7mA |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV11873PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
