
Single-channel line driver amplifier with a 6dB voltage gain, featuring differential outputs and an analog interface. This through-hole component operates with a minimum dual supply voltage of 4.5V and a maximum of 18V, supporting a maximum supply voltage of 36V. It offers a 10kΩ input resistance, 85mA output current per channel, and a 15V/µs slew rate. The amplifier boasts a 46dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, housed in an 8-pin PDIP package.
Texas Instruments DRV134PA technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 46dB |
| Differential Output | Yes |
| Driver Number of Bits | 1 |
| Gain | 6dB |
| Height | 4.57mm |
| Input Characteristics | STANDARD |
| Input Offset Voltage (Vos) | 10mV |
| Input Resistance | 10kR |
| Interface | Analog |
| JESD-30 Code | R-PDIP-T8 |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Number of Functions | 1 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 85mA |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Surface Mount | No |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Thickness | 3.9mm |
| Voltage Gain | 6dB |
| Weight | 0.018455oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV134PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
