
Single-channel line driver amplifier featuring a 6dB voltage gain and 85mA output current per channel. This analog interface component operates with dual supply voltages from ±4.5V to ±18V, or a single supply from 9V to 36V. It offers a 10kΩ input resistance, 10mV input offset voltage, and a 15V/µs slew rate. Packaged in an 8-pin SOIC surface mount configuration, this RoHS compliant device is designed for industrial temperature ranges (-55°C to 125°C).
Texas Instruments DRV135UA technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 46dB |
| Differential Output | Yes |
| Driver Number of Bits | 1 |
| Gain | 6dB |
| Height | 1.58mm |
| Input Characteristics | STANDARD |
| Input Offset Voltage (Vos) | 10mV |
| Input Resistance | 10kR |
| Interface | Analog |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Number of Functions | 1 |
| Output Current per Channel | 85mA |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 75 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Response Time | 2.5us |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 5.2mA |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Thickness | 1.58mm |
| Time @ Peak Reflow Temperature-Max (s) | 30s |
| Voltage | 18V |
| Voltage Gain | 6dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Yes |
| REACH | Yes |
| Msl Rating / Peak Reflow | Level-3-260C-168 HR |
Download the complete datasheet for Texas Instruments DRV135UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
