
The DRV135UAG4 is an audio amplifier with a gain of 6dB, operating on a supply voltage of 18V. It is packaged in a surface mount SOIC package and has a temperature range of -55°C to 125°C. The amplifier has a quiescent current of 5.2mA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV135UAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Gain | 6dB |
| Input Offset Voltage (Vos) | 10mV |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 5.2mA |
| RoHS Compliant | Yes |
| Series | DRV135 |
| Slew Rate | 15V/µs |
| Supply Current | 5.2mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV135UAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
