The DRV2603RUNT is a single-channel motor driver IC from Texas Instruments, packaged in a VQFN-24 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.2V and a minimum supply voltage of 2.5V. It consumes a quiescent current of 1.7mA and a supply current of 1.5mA. The motor driver IC is designed for surface mount applications.
Sign in to ask questions about the Texas Instruments DRV2603RUNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV2603RUNT technical specifications.
| Package/Case | WFQFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.2V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 10 kHz to 250 kHz |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV2603RUNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
