
The DRV2604LDGSR is a 10-pin industrial interface IC with a nominal supply voltage of 3.6V and a maximum supply voltage of 5.2V. It operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a S-PDSO-G10 package and has a width and length of 3mm. It is designed for industrial applications and is a single-function device.
Sign in to ask questions about the Texas Instruments DRV2604LDGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV2604LDGSR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.2 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV2604LDGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.