The DRV2604LYZFT is an industrial-grade interface circuit from Texas Instruments, featuring a 9-pin S-XBGA-B9 package. It operates within a temperature range of -40°C to 85°C and is powered by a nominal 3.6V supply voltage, with a minimum of 2V and a maximum of 5.2V. This device is designed for use in industrial applications and is available from Texas Instruments.
Sign in to ask questions about the Texas Instruments DRV2604LYZFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV2604LYZFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B9 |
| Width | 1.44 |
| Length | 1.44 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.2 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV2604LYZFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.