
The DRV2604YZFR is a surface mount I2C interface IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 600uA. The device is RoHS compliant and lead free. It is packaged in a DSBGA-9 package and is available in quantities of 3000. The DRV2604YZFR is suitable for use in a variety of applications where a low power I2C interface is required.
Sign in to ask questions about the Texas Instruments DRV2604YZFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV2604YZFR technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Series | DRV2604 |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV2604YZFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
