
Haptic Driver for ERM/LRA with Waveform Memory and Smart Loop Architecture 9-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments DRV2604YZFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV2604YZFT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Series | DRV2604 |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV2604YZFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
