
The DRV2605LTDGSRQ1 is an industrial motor driver IC from Texas Instruments, featuring a 10-pin TSSOP package and operating within a temperature range of -40 to 105°C. It can be supplied with a voltage between 2 and 5.2 volts. This device has a single function and a dual terminal position, making it suitable for various industrial applications.
Sign in to ask questions about the Texas Instruments DRV2605LTDGSRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV2605LTDGSRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.2 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV2605LTDGSRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.