
High voltage driver with integrated boost converter, featuring one channel and one function. Operates across an industrial temperature range of -40°C to 85°C, with a supply voltage range from 3V to 5.5V, nominal at 3.6V. Packaged in a 20-terminal, 4mm x 4mm S-PQCC-N20 JEDEC package with quad terminal position.
Sign in to ask questions about the Texas Instruments DRV2700RGPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV2700RGPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV2700RGPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.