
Single-channel differential amplifier IC for specialized applications. Features a wide supply voltage range from 3V to 5.5V, with a nominal supply of 3.6V. Operates across an industrial temperature range of -40°C to 85°C. Housed in a compact 20-terminal VQFN EP package with dimensions of 4mm x 4mm.
Sign in to ask questions about the Texas Instruments DRV2700RGPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV2700RGPT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV2700RGPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.