The DRV3204EPHPRQ1 is a 48-terminal quad motor driver IC from Texas Instruments, designed to operate within a temperature range of -40 to 150 degrees Celsius. It features a nominal supply voltage of 12V, with a maximum and minimum supply voltage of 18V and 5.3V, respectively. The IC is packaged in a TQFP48 with a 0.35 square millimeter footprint, and is compliant with AEC-Q100 automotive standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5.3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |