
The DRV3204QPHPQ1 is a single-channel motor driver from Texas Instruments, designed for use with SPI interface. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 18V and a minimum supply voltage of 5.3V. It draws an operating supply current of 18mA at 12V and can deliver an output current of up to 1.5A. The DRV3204QPHPQ1 is packaged in a lead-free HTQFP package and is suitable for use in automotive applications, meeting AEC-Q100 standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | HTQFP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 12V |
| Output Current | 1.5A |
| Output Voltage | 1.35V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.004744oz |
| RoHS | Compliant |
