
The DRV401AIDWP is an analog open-drain driver with a bandwidth of 2MHz. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device has an operating supply current of 6.8mA and is packaged in a lead-free SOIC package. It is RoHS compliant and available in quantities of 25 per rail/Tube packaging.
Sign in to ask questions about the Texas Instruments DRV401AIDWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV401AIDWP technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 6.8mA |
| Operating Supply Voltage | 5V |
| Output Format | Analog |
| Output Type | OPEN-DRAIN, Analog |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 6.8mA |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV401AIDWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.