
The DRV401AIDWPR is a high-speed analog output interface IC from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 4.5V and 5.5V. The device has a nominal supply current of 6.8mA and is available in a lead-free HSOP package, packaged in quantities of 1000 on tape and reel. The DRV401AIDWPR is compliant with RoHS regulations.
Texas Instruments DRV401AIDWPR technical specifications.
| Bandwidth | 2MHz |
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 6.8mA |
| Operating Supply Current | 6.8mA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV401AIDWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
