
The DRV411AIRGPT is a 1-channel interface IC with a bandwidth of 14MHz, operating over a temperature range of -40°C to 125°C. It has a surface mount package and is RoHS compliant. The device operates from a supply voltage of 2.7V to 5.5V, with an operating supply current of 6mA. The output is analog and has a voltage of 2.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV411AIRGPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 14MHz |
| Package/Case | QFN |
| Input Type | MAGNETIC SENSOR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 6mA |
| Output Type | Analog |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV411AIRGPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
