The DRV425RTJR is a specialized IC with 20 terminals in a quad terminal position, operating over a temperature range of -40°C to 125°C. It has a single function and is available in a WQFN-20 package, made of green plastic. The IC is designed for automotive grade applications and has a supply voltage range of 3 to 5.5V. It is a single-channel device with a JEDEC package code of S-PQCC-N20, measuring 4mm in width and length.
Sign in to ask questions about the Texas Instruments DRV425RTJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV425RTJR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV425RTJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.