
Automotive-grade, fully-integrated fluxgate magnetic sensor for open-loop applications. Features a single analog channel with a 3V to 5.5V supply voltage range. Operates across a wide temperature range from -40°C to 125°C. Housed in a compact 20-terminal S-PQCC-N20 package with dimensions of 4mm x 4mm.
Sign in to ask questions about the Texas Instruments DRV425RTJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV425RTJT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV425RTJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.