The DRV5013ADQDBZRQ100 is a bipolar latch magnetic sensor from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum operating supply voltage of 38V. The sensor features a minimum magnetic sensor release point of -50°C and a typical magnetic sensor hysteresis of 54%. It is available in a 3-pin SOT-23 package.
Texas Instruments DRV5013ADQDBZRQ100 technical specifications.
| Magnetic Type | Bipolar Latch |
| Minimum Magnetic Sensor Release Point | -50Gs |
| Typical Magnetic Sensor Hysteresis | 54Gs |
| Maximum Magnetic Sensor Operating Point | 50Gs |
| Max Operating Supply Voltage | 38V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | SOT-23 |
| Package Family Name | SOT |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.