Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin TO-92 Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV5023AJQLPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV5023AJQLPG technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 38 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV5023AJQLPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.