Low power (5 Hz, <1µA), low voltage (up to 5.5V) switch 3-SOT-23 -40 to 85
Sign in to ask questions about the Texas Instruments DRV5032FADBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV5032FADBZR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV5032FADBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.