Automotive-grade omnipolar Hall effect switch, operating from a 2.7V to 38V supply. Features complementary output and a wide operating temperature range of -40°C to 150°C. Designed for solder termination and AEC-Q100 qualified.
Sign in to ask questions about the Texas Instruments DRV5033FAEDBZRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV5033FAEDBZRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 38 |
| Output Polarity | COMPLEMENTARY |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV5033FAEDBZRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.