
Automotive-grade, ratiometric linear Hall effect sensor with analog output, operating from -40°C to 150°C. Features a supply voltage range of 3V to 3.63V and a SOT-23 package with solder termination. AEC-Q100 qualified for demanding automotive applications.
Texas Instruments DRV5055A4EDBZRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.63 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV5055A4EDBZRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.