Automotive linear Hall effect sensor IC, operating from a 3V to 3.63V supply. Features a wide temperature range of -40°C to 150°C, suitable for demanding automotive applications. Delivers a digital PWM output signal, indicating magnetic field strength. AEC-Q100 qualified for reliability. Solder termination for secure integration.
Texas Instruments DRV5057A1EDBZRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.63 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV5057A1EDBZRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.