
Texas Instruments DRV590DWP technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.22A |
| Max Power Dissipation | 3.6W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.5mA |
| Output Current | 1.22A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV590 |
| Supply Current | 6.5mA |
| Termination | SMD/SMT |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV590DWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
