
Texas Instruments DRV590GQCR technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 4.5mA |
| Output Current | 1.22A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DRV590 |
| Supply Current | 4.5mA |
| Thickness | 1mm |
| Width | 4.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DRV590GQCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
